RA911-VB-B-8-V
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA911-VB-B-8-V
Alias/AKA:
RAV-82265000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black/Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords:
RA911VBB8V
IN STOCK:
470
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$2.25
$90.000
120
$1.56
$187.200
280
$1.26
$352.800
520
$1.21
$629.200
1,000
$1.16
$1,160.000
2,520
$1.12
$2,822.400
5,000
$1.09
$5,450.000
7,520
+
$1.06
$7,971.200
Product Guides