help desk software
DATA SHEET

RAR-76215000

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RAR-76215000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The RA901-RW-W-0-N from Carling Technologies is panel mount, snap-in, single pole single throw (SPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has non-illuminated white concave (curved) actuator. The RA901-RW-W-0-N has 16A current rating and 125VAC voltage rating. Operating temperature range is from 0°C to 85°C.
Search Keywords:
RAR76215000
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
40
Available in less than min:
2
Multiple:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.590
$3.590
40
$3.264
$130.560
120
$2.608
$312.960
280
$2.350
$658.000
520
$2.239
$1,164.280
1,000
$2.153
$2,153.000
2,520
$2.100
$5,292.000
5,000
$2.040
$10,200.000
7,520 +
$2.000
$15,040.000
RECOMMENDED REPLACEMENT
RA901-RW-W-0-N
RA901-RW-W-0-N
VIEW PRODUCT
Tools/3D Models
Product Guides