RAV-72100000
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RAV-72100000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The Carling Technologies RA901-VB-B-1-V is a high-quality rocker switch designed for a variety of applications. With a convenient quick connect feature and a curved rocker design, this switch offers easy installation and smooth operation. It has a single-pole, single-throw configuration, making it suitable for simple on/off functions. The switch is capable of handling up to 16A and 250VAC, with a power rating of 559.27VA, ensuring reliable performance. With a robust construction, this switch is built to last, offering a long lifespan of up to 100,000 cycles. Perfect for bulk orders, the RA901-VB-B-1-V is an excellent choice for electrical projects requiring a dependable and efficient rocker switch.
Search Keywords:
RAV72100000
This product is discontinued, but still in stock
IN STOCK:
1,668
Ships today, if you order in
On Order:
5,000
can ship 1/30/25
Minimum Order:
40
Multiple:
40
Quantity
Unit Price
Ext. Price
40
$1.677
$67.080
120
$1.427
$171.240
280
$1.304
$365.120
520
$1.291
$671.320
1,000
$1.181
$1,181.000
2,520
$1.169
$2,945.880
5,000
$1.157
$5,785.000
7,520
+
$1.145
$8,610.400
Product Guides