RAV-82225005
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RAV-82225005
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES RA911-VB-B-1-V is a high-quality rocker switch that is perfect for a variety of applications. With an easy-to-use design, this switch features a curved rocker style and is designed to fit standard panel cutouts. It has a simple ON/OFF functionality, offering reliable control for your electrical devices. The switch is rated for a maximum current of 16A and a voltage of 250VAC, making it suitable for a wide range of electrical systems. With a durable construction, this switch is built to last, with a lifespan of up to 100,000 cycles. It is available in bulk packaging, making it a cost-effective option for both small and large-scale projects. The quick-connect terminals allow for quick and easy installation, making it a favorite among professionals and DIY enthusiasts alike. Upgrade your electrical system with the CARLING TECHNOLOGIES RA911-VB-B-1-V rocker switch.
Search Keywords:
RAV82225005
This product is discontinued, but still in stock
IN STOCK:
14,195
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Quantity
Unit Price
Ext. Price
40
$1.766
$70.640
120
$1.680
$201.600
280
$1.647
$461.160
520
$1.220
$634.400
1,000
$1.080
$1,080.000
2,520
$1.024
$2,580.480
5,000
$1.009
$5,045.000
7,520
+
$0.994
$7,474.880
Product Guides