help desk software
DATA SHEET

RB901-RB-B-0-N

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RB901-RB-B-0-N
Alias/AKA:
RAR-98322004
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
RB901RBB0N
IN STOCK: 988
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.42
$96.800
120
$1.68
$201.600
280
$1.30
$364.000
520
$1.28
$665.600
1,000
$1.25
$1,250.000
2,520
$1.20
$3,024.000
5,000
$1.17
$5,850.000
7,520 +
$1.14
$8,572.800
Older Equivalent
RAR-98322004
RAR-98322004
VIEW PRODUCT
Tools/3D Models