RCL-00003099
Carling TechnologiesSwitch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCL-00003099
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red/Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords:
RCL00003099
IN STOCK:
0
On Order:
97
can ship 12/4/24
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$30.40
$304.000
30
$27.49
$824.700
50
$27.21
$1,360.500
100
$24.57
$2,457.000
250
$22.46
$5,615.000
500
$21.88
$10,940.000
1,000
+
$21.56
$21,560.000
Product Guides