help desk software
DATA SHEET

RCL-00011035

Carling Technologies

Switch Rocker SPDT 20A 12V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCL-00011035
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part L18D1CNN1-00000-000 is a high-quality switch body designed for a variety of applications. This specific model does not include an actuator. It is capable of handling a voltage of 12Vdc and can handle a maximum current of 20A. The switch features a Single Pole Double Throw (SPDT) configuration with a momentary (On)-Off-(On) function, allowing for versatile and precise control. Additionally, it is designed to accommodate the use of two lamps, providing clear and visible indication of its status. With its durable construction and reliable performance, the CARLING TECHNOLOGIES L18D1CNN1-00000-000 switch body is an ideal choice for numerous electrical and automotive projects.
Search Keywords:
RCL00011035
  This product is discontinued, but still in stock
IN STOCK: 177
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$24.70
$247.000
30
$21.01
$630.300
50
$19.96
$998.000
100
$19.76
$1,976.000
250
$18.82
$4,705.000
500
$18.63
$9,315.000
1,000 +
$18.45
$18,450.000
RECOMMENDED REPLACEMENT
L18D1CNN1-00000-000
L18D1CNN1-00000-000
VIEW PRODUCT
Tools/3D Models
Product Guides