RCL-00012793
Carling TechnologiesSwitch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCL-00012793
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part L14D1A601-AMZ00-000 is a high-quality rocker switch designed for automotive applications. This switch features a curved rocker design with a quick connect terminal for easy installation. It is a single-pole, double-throw (SPDT) switch with an ON-OFF function. This rocker switch has a maximum current rating of 20A and can handle a voltage of 12VDC. With a lifespan of 250,000 cycles, it is built to withstand frequent and repetitive use. This switch is available for bulk purchase, making it a cost-effective choice for manufacturers and automotive enthusiasts alike.
Search Keywords:
RCL00012793
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$22.57
$225.700
30
$19.94
$598.200
50
$18.89
$944.500
100
$17.22
$1,722.000
250
$17.05
$4,262.500
500
$16.88
$8,440.000
1,000
+
$16.71
$16,710.000
Product Guides