help desk software
DATA SHEET

RCL-00013507

Carling Technologies

Switch Rocker DPDT 20A 12V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCL-00013507
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part L28D1CNN1-00000-000 is a high-quality rocker switch body designed for various applications. This specific model features a versatile (ON)-OFF-(ON) function and a Double Pole, Double Throw (DPDT) configuration. It offers a quick connect (QC) option for easy installation.With a current rating of 20A@12VDC, this rocker switch is highly durable and reliable, making it suitable for both commercial and industrial use. The switch body does not include a complete assembly but does come with 2 x 12Vdc amber LED lamps, adding a stylish and functional design element to your setup. Choose the CARLING TECHNOLOGIES part L28D1CNN1-00000-000 for dependable performance and a sleek appearance on your projects.
Search Keywords:
RCL00013507
  This product is discontinued, but still in stock
IN STOCK: 512
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.54
$29.540
5
$27.99
$139.950
30
$26.91
$807.300
50
$24.57
$1,228.500
100
$22.09
$2,209.000
250
$21.87
$5,467.500
500 +
$21.65
$10,825.000
RECOMMENDED REPLACEMENT
L28D1CNN1-00000-000
L28D1CNN1-00000-000
VIEW PRODUCT
Tools/3D Models
Product Guides