help desk software
DATA SHEET

RCV-00002592

Carling Technologies

Switch Rocker ON None (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00002592
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Amber,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00002592
  This product is discontinued, but still in stock
IN STOCK: 22
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.14
$171.400
30
$15.68
$470.400
50
$15.19
$759.500
100
$14.73
$1,473.000
250
$14.54
$3,635.000
500
$14.14
$7,070.000
1,000 +
$13.92
$13,920.000
RECOMMENDED REPLACEMENT
V5D1A60B-AEC00-000
V5D1A60B-AEC00-000
VIEW PRODUCT
Tools/3D Models
Product Guides