RCV-00003113
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00003113
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00003113
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$18.01
$180.100
30
$14.67
$440.100
50
$14.48
$724.000
100
$12.33
$1,233.000
250
$11.48
$2,870.000
500
$11.30
$5,650.000
1,000
+
$11.14
$11,140.000
Product Guides