RCV-00004580
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00004580
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES V1B1B80B-00000-000 is a high-quality automotive switch rocker that features a SPST (Single Pole Single Throw) configuration with a quick connect option. This rugged rocker/paddle switch is rated for 15A at 24VDC and has a lifespan of 150,000 cycles, making it ideal for demanding automotive applications. Available in bulk packaging, this reliable switch is perfect for use in various industrial and automotive settings where a dependable ON/OFF rocker switch is required.
Search Keywords:
RCV00004580
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.12
$151.200
30
$12.81
$384.300
50
$11.29
$564.500
100
$9.65
$965.000
250
$9.45
$2,362.500
500
$9.35
$4,675.000
1,000
+
$9.26
$9,260.000
Product Guides