RCV-00004901
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Rocker 15A 125VAC 372.85VA 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00004901
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL/VDE) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 125VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords:
RCV00004901
This product is discontinued, but still in stock
IN STOCK:
97
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$16.15
$161.500
30
$15.70
$471.000
50
$15.28
$764.000
100
$10.79
$1,079.000
250
$8.38
$2,095.000
500
$8.17
$4,085.000
1,000
+
$8.05
$8,050.000
Product Guides