help desk software

RCV-00005848

Carling Technologies

Switch Rocker SPST 15A 125V .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00005848
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Life Cycle:
Discontinued & Replaced
The V151B101-6EZ00-000 from CARLING TECHNOLOGIES is single pole single throw (SPST) rocker switch with On-Off switch function and quick connect 0.250" (6.3mm) termination. This rocker switch has 15A current rating and 125VAC voltage rating. The V151B101-6EZ00-000 comes with 125VAC amber neon illuminated black convex (reverse V) actuator. Operating temperature range is from -40°C to 85°C.
Search Keywords:
RCV00005848
  This product is discontinued, but still in stock
IN STOCK: 650
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$18.35
$183.500
30
$14.56
$436.800
50
$14.14
$707.000
100
$12.60
$1,260.000
250
$12.02
$3,005.000
500
$11.84
$5,920.000
1,000 +
$11.66
$11,660.000
RECOMMENDED REPLACEMENT
V151B101-6EZ00-000
V151B101-6EZ00-000
VIEW PRODUCT
DOWNLOADS