help desk software
DATA SHEET

RCV-00009756

Carling Technologies

Switch Rocker Dpst-no 15A 24V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00009756
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Life Cycle:
Discontinued & Replaced
The VBB2UPJB-00000-000 from CARLING TECHNOLOGIES is panel mount, snap-in double pole single throw (DPST) rocker switch with NO contact configuration, Off-Mom switch function and quick connect 0.250" (6.3mm) termination. This rocker switch has 15A current rating and 24VDC voltage rating. The VBB2UPJB-00000-000 comes with non-illuminated actuator arm (cap required) actuator. Operating temperature range is from -40°C to 85°C.
Search Keywords:
RCV00009756
  This product is discontinued, but still in stock
IN STOCK: 136
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$26.43
$264.300
30
$23.83
$714.900
50
$23.59
$1,179.500
100
$22.42
$2,242.000
250
$20.62
$5,155.000
500
$20.06
$10,030.000
1,000 +
$19.76
$19,760.000
RECOMMENDED REPLACEMENT
VBB2UPJB-00000-000
VBB2UPJB-00000-000
VIEW PRODUCT
Tools/3D Models
Product Guides