RCV-00010091
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00010091
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Amber,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00010091
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$27.07
$27.070
10
$21.85
$218.500
30
$20.94
$628.200
50
$20.53
$1,026.500
100
$20.13
$2,013.000
250
$19.73
$4,932.500
500
+
$19.06
$9,530.000
Product Guides