RCV-00016064
Carling TechnologiesSwitch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00016064
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green/Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00016064
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$29.11
$291.100
30
$25.16
$754.800
50
$24.00
$1,200.000
100
$22.23
$2,223.000
250
$22.00
$5,500.000
500
$21.58
$10,790.000
1,000
+
$21.26
$21,260.000
DOWNLOADS