RCV-00103416
Carling TechnologiesSwitch Rocker ON OFF ON SPDT Quick Connect Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00103416
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF ON SPDT Quick Connect Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00103416
This product is discontinued, but still in stock
IN STOCK:
89
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.01
$110.100
30
$10.69
$320.700
50
$10.24
$512.000
100
$7.13
$713.000
250
$5.47
$1,367.500
500
$5.38
$2,690.000
1,000
+
$5.30
$5,300.000
Product Guides