RCV-00104977
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00104977
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES VJ51S00W-AZY00-000 is a high-quality, durable rocker switch designed for automotive applications. This DPDT (Double Pole Double Throw) switch can be easily installed with quick connect terminals and offers an easy ON-OFF-ON operation. With a maximum current rating of 15A and voltage rating of 250VAC, this switch can handle a power load of up to 372.85VA. Boasting an impressive durability of 150,000 cycles, this switch is designed to withstand consistent use and harsh automotive environments. Sold in bulk, the CARLING TECHNOLOGIES VJ51S00W-AZY00-000 is the perfect choice for automotive manufacturers and professionals looking for high-performance and reliable rocker switches.
Search Keywords:
RCV00104977
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.82
$178.200
30
$15.40
$462.000
50
$14.52
$726.000
100
$13.05
$1,305.000
250
$12.92
$3,230.000
500
$12.73
$6,365.000
1,000
+
$12.61
$12,610.000
Product Guides