help desk software
DATA SHEET

RCV-00104978

Carling Technologies

Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00104978
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES VD51S00W-AZY00-000 is a high-quality automotive switch designed for durability and long-lasting performance. It features a DPDT (double-pole, double-throw) configuration with a rocker-style design.With a maximum current rating of 15A and a voltage rating of 250VAC, this switch is capable of handling a variety of electrical applications. Its Quick Connect terminals make installation easy and efficient.Built to withstand the demands of the automotive industry, this switch is tested to endure 150,000 cycles, ensuring reliable operation under high-stress conditions. Whether used in automotive, marine, or industrial applications, this switch is designed to deliver consistent performance and reliability.Please note that this is a bulk-packaged product, offering cost-effectiveness for large-scale projects or for users who require multiple switches. Overall, the CARLING TECHNOLOGIES VD51S00W-AZY00-000 is a versatile and durable switch that meets the high standards of reliability and performance required in automotive and industrial applications.
Search Keywords:
RCV00104978
  This product is discontinued, but still in stock
IN STOCK: 95
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.27
$172.700
30
$15.61
$468.300
50
$14.50
$725.000
100
$12.93
$1,293.000
250
$12.80
$3,200.000
500
$12.67
$6,335.000
1,000 +
$12.54
$12,540.000
RECOMMENDED REPLACEMENT
VD51S00W-AZY00-000
VD51S00W-AZY00-000
VIEW PRODUCT
Tools/3D Models
Product Guides