RCV-00106069
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00106069
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00106069
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$19.701
$19.701
10
$17.910
$179.100
30
$17.420
$522.600
50
$16.950
$847.500
100
$11.970
$1,197.000
250
$9.300
$2,325.000
500
$9.070
$4,535.000
1,000
+
$8.930
$8,930.000
Product Guides