RCV-00106071
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00106071
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Amber/Amber,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV00106071
This product is discontinued, but still in stock
IN STOCK:
55
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.23
$172.300
30
$16.75
$502.500
50
$16.30
$815.000
100
$11.51
$1,151.000
250
$8.94
$2,235.000
500
$8.72
$4,360.000
1,000
+
$8.59
$8,590.000
Product Guides