RCV-00107044
Carling TechnologiesRocker Switch - DPST - On-Off - 15A, 24VDC - Concave (Standard V) Actuator with Black Cap And O - Marking - 24 VDC Green LED - 0.250" (6.3mm) Q.C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00107044
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Life Cycle:
Discontinued & Replaced
The VAB2AJ04-1JZ13-000 from Carling Technologies is panel mount, double pole single throw (DPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has concave (standard V) actuator with black cap, O - marking and 24 VDC green LED illumination. The VAB2AJ04-1JZ13-000 has 15A current rating and 24VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
RCV00107044
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$25.14
$251.400
30
$22.71
$681.300
50
$21.99
$1,099.500
100
$20.14
$2,014.000
250
$18.98
$4,745.000
500
$18.50
$9,250.000
1,000
+
$18.22
$18,220.000
Product Guides