RCV-37101285
Carling TechnologiesSwitch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37101285
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part V4D1S00B-00000-000 is a reliable and high-quality switch designed for automotive applications. This SPDT (Single Pole Double Throw) rocker switch has a quick-connect design, making it easy to install. With a 20A rating and a 12VDC input, this switch is capable of handling heavy-duty applications with ease. Featuring a durable rocker/paddle design, this switch offers a comfortable and tactile feel when operating. It has an excellent lifespan of 150,000 cycles, ensuring long-lasting performance. The bulk packaging makes it convenient for manufacturers and suppliers to integrate this switch into their automotive products or supply chains. Whether you need to control lighting, AC/DC power, or other electrical components in your automotive projects, the CARLING TECHNOLOGIES part V4D1S00B-00000-000 switch is an ideal choice. Trust in its reliability, ease of installation, and longevity to optimize the functionality and safety of your automotive systems.
Search Keywords:
RCV37101285
This product is discontinued, but still in stock
IN STOCK:
610
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.17
$61.700
30
$5.88
$176.400
100
$5.43
$543.000
250
$5.35
$1,337.500
500
$5.27
$2,635.000
1,000
$5.19
$5,190.000
2,500
$5.11
$12,775.000
5,000
+
$5.04
$25,200.000
Product Guides