RCV-37106830
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37106830
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES V151S00B-AZC00-000 is a quality rocker switch designed for automotive applications. This switch features a single pole, single throw (SPST) configuration with an ON position and no OFF position. It is equipped with quick-connect terminals for easy installation and has a maximum current rating of 15A at 250VAC, making it suitable for a wide range of automotive electrical systems. With a high voltage and current capacity of 372.85VA and a durable construction, this rocker switch is built to withstand frequent use and demanding conditions, boasting a lifespan of 150,000 cycles. This switch is available in bulk quantity for commercial and industrial applications.
Search Keywords:
RCV37106830
This product is discontinued, but still in stock
IN STOCK:
1,095
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$13.29
$132.900
30
$10.37
$311.100
50
$9.38
$469.000
100
$8.11
$811.000
250
$7.94
$1,985.000
500
$7.86
$3,930.000
1,000
+
$7.78
$7,780.000
Product Guides