RCV-37106925
Carling TechnologiesSwitch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37106925
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV37106925
This product is discontinued, but still in stock
IN STOCK:
72
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.47
$154.700
30
$15.04
$451.200
50
$14.63
$731.500
100
$10.47
$1,047.000
250
$8.03
$2,007.500
500
$7.83
$3,915.000
1,000
+
$7.71
$7,710.000
Product Guides