RCV-37107380
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37107380
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part RCV-37107380 is a reliable SPST rocker switch designed for automotive applications. This switch features a rocker/paddle style design with an ON to OFF configuration. With a 20A rating at 12VDC, this switch is capable of handling high power loads. It has a quick connect terminal for easy installation and is designed to last up to 150,000 cycles. This bulk-packaged switch is perfect for manufacturers or installers looking for a quality and durable automotive switch solution.
Search Keywords:
RCV37107380
This product is discontinued, but still in stock
IN STOCK:
90
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.72
$117.200
30
$10.34
$310.200
50
$9.55
$477.500
100
$9.35
$935.000
250
$9.16
$2,290.000
500
$9.07
$4,535.000
1,000
+
$8.97
$8,970.000
Product Guides