help desk software
DATA SHEET

RCV-37110765

Carling Technologies

Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37110765
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part RCV-37110765 is a robust and reliable Double Pole Double Throw (DPDT) rocker switch designed for automotive applications. It features a quick connect terminal for easy installation and can handle up to 15A at 250VAC or 372.85VA. With a lifespan of 150,000 cycles, this switch is built to last. Available in bulk quantities, this switch is ideal for manufacturers and distributors looking for a high-quality component for their automotive projects.
Search Keywords:
RCV37110765
  This product is discontinued, but still in stock
IN STOCK: 228
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.70
$217.000
30
$19.17
$575.100
50
$18.23
$911.500
100
$16.23
$1,623.000
250
$16.07
$4,017.500
500
$15.91
$7,955.000
1,000 +
$15.75
$15,750.000
RECOMMENDED REPLACEMENT
VD51B10C-ARC00-000
VD51B10C-ARC00-000
VIEW PRODUCT
Tools/3D Models
Product Guides