RCV-37112148
Carling TechnologiesSealed Rocker Switch - (ON)-OFF-(ON) - Single Pole - 15A - 250VAC - 8 Terminals - .250 TAB (QC) No Barriers - No Lamp - One Seal Black Bracket - No Lens - Black Soft Surface Actuator. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37112148
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Life Cycle:
Discontinued & Replaced
The V851S00B-AZB00-000 switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. Certified to IP66/68, these switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C.
Search Keywords:
RCV37112148
This product is discontinued, but still in stock
IN STOCK:
485
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.59
$155.900
30
$12.40
$372.000
50
$11.82
$591.000
100
$11.64
$1,164.000
250
$10.90
$2,725.000
500
$10.74
$5,370.000
1,000
+
$10.57
$10,570.000
Product Guides