RCV-37112672
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37112672
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES RCV-37112672 is a high-quality rocker switch designed for automotive applications. This SPDT (Single Pole Double Throw) switch features a (ON) OFF (ON) design, making it versatile for a variety of functions. With a 20A, 12VDC rating and a lifespan of 150,000 cycles, this switch is built to last. The quick connect terminals make installation a breeze, and the bulk packaging option is perfect for stocking up on this essential component. Trust Carling Technologies for reliable performance in your automotive electrical system.
Search Keywords:
RCV37112672
This product is discontinued, but still in stock
IN STOCK:
264
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$16.87
$168.700
30
$14.95
$448.500
50
$13.98
$699.000
100
$12.40
$1,240.000
250
$11.97
$2,992.500
500
$11.85
$5,925.000
1,000
+
$11.74
$11,740.000
Product Guides