RCV-37112956
Carling TechnologiesRocker Switch - SPST-NO - Off-Mom - 20A 12VDC - Actuator Arm (Cap Required) - 12VAC/DC Incandescent Illumination - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37112956
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Life Cycle:
Discontinued & Replaced
The V2D1W66B-00000-000 from Carling Technologies is panel mount, single pole single throw (SPST) rocker switch with NO contact configuration, Off-Mom switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has actuator arm (cap required) and 12VAC/DC incandescent illumination. The V2D1W66B-00000-000 has 20A current rating and 12VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
RCV37112956
This product is discontinued, but still in stock
IN STOCK:
80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.23
$112.300
30
$10.90
$327.000
50
$10.45
$522.500
100
$7.27
$727.000
250
$5.58
$1,395.000
500
$5.49
$2,745.000
1,000
+
$5.41
$5,410.000
Product Guides