RCV-37115288
Carling TechnologiesSwitch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37115288
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES VDD1A60B-00000-000 is a durable and high-performance automotive rocker switch. With a DPDT configuration and a maximum current rating of 20A at 12VDC, this switch is perfect for a wide range of automotive applications. Its quick connect terminals ensure easy and secure installation. With its robust construction, this switch can withstand up to 150,000 cycles, making it highly reliable. Whether you need to control lighting, accessories, or other electrical components in your vehicle, the CARLING TECHNOLOGIES VDD1A60B-00000-000 is the ideal choice. This switch is available in bulk quantities for cost-effective solutions.
Search Keywords:
RCV37115288
This product is discontinued, but still in stock
IN STOCK:
189
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.44
$174.400
30
$16.39
$491.700
50
$16.10
$805.000
100
$15.62
$1,562.000
250
$14.72
$3,680.000
500
$14.32
$7,160.000
1,000
+
$14.10
$14,100.000
Product Guides