RCV-37115406
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37115406
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES V8D1S001-1ZZ00-000 is a high-quality automotive rocker switch designed for various applications. This SPDT (Single Pole Double Throw) switch features an easy-to-use curved rocker design with an ON-OFF-ON configuration. It has quick-connect terminals for effortless installation and can handle up to 20A of current at 12VDC. Built to last, this switch is capable of enduring 150,000 cycles, ensuring reliable performance over an extended period. The V8D1S001-1ZZ00-000 is perfect for automotive applications, providing a convenient and reliable switching solution. This switch is available in a bulk packaging, making it an economical choice for large-scale installations.
Search Keywords:
RCV37115406
This product is discontinued, but still in stock
IN STOCK:
210
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.26
$172.600
30
$13.56
$406.800
50
$13.03
$651.500
100
$12.00
$1,200.000
250
$11.60
$2,900.000
500
$11.48
$5,740.000
1,000
+
$11.37
$11,370.000
Product Guides