RCV-37115660
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37115660
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Amber/Green,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF ON DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
RCV37115660
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$19.58
$19.580
10
$17.80
$178.000
30
$17.30
$519.000
50
$16.84
$842.000
100
$11.89
$1,189.000
250
$9.24
$2,310.000
500
$9.01
$4,505.000
1,000
+
$8.87
$8,870.000
Product Guides