RD221-MB-B-0-N
Carling Technologies1-pole - OFF-None-(ON) - 8A/12A 250VAC/125VAC 1/2 HP - Non-Illuminated Matte Black Momentary Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RD221-MB-B-0-N
Alias/AKA:
RAR-21562280
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES RD221-MB-B-0-N is a high-quality switch rocker that offers a reliable and durable solution for various applications. With a single pole, single throw (SPST) configuration, this switch is designed to provide a convenient ON and OFF functionality.Featuring a flat rocker design, the RD221-MB-B-0-N switch offers easy operation and is ideal for quick connect installations. It is capable of handling a maximum current of 12A and a voltage rating of 250VAC, making it suitable for a wide range of electrical systems.Constructed with exceptional quality and longevity in mind, this switch has a power rating of 372.85VA and is tested to withstand up to 100,000 cycles, ensuring consistent performance and reliability. For your convenience, the RD221-MB-B-0-N switch is available in bulk quantity, providing a cost-effective solution for industrial and commercial projects. Trust CARLING TECHNOLOGIES for this high-performing and dependable switch rocker option.
Search Keywords:
RD221MBB0N
Possible Replacement options available. See Alternatives
IN STOCK:
1,117
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$3.610
$108.300
120
$3.341
$400.920
270
$3.107
$838.890
510
$2.885
$1,471.350
1,020
$2.819
$2,875.380
2,520
$2.791
$7,033.320
5,010
$2.763
$13,842.630
7,500
+
$2.736
$20,520.000
Product Guides