RGS-00000100
Carling TechnologiesSwitch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGS-00000100
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Search Keywords:
RGS00000100
This product is discontinued, but still in stock
IN STOCK:
199
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$5.248
$104.960
60
$4.615
$276.900
100
$4.554
$455.400
260
$4.317
$1,122.420
500
$4.227
$2,113.500
1,000
$4.031
$4,031.000
2,500
$3.991
$9,977.500
5,000
+
$3.951
$19,755.000
Product Guides