help desk software
DATA SHEET

RGS-00000125

Carling Technologies

Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGS-00000125
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
RGS00000125
  This product is discontinued, but still in stock
IN STOCK: 120
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.751
$115.020
60
$5.694
$341.640
100
$4.872
$487.200
260
$4.312
$1,121.120
500
$4.146
$2,073.000
1,000
$4.105
$4,105.000
2,500
$4.064
$10,160.000
5,000 +
$4.023
$20,115.000
RECOMMENDED REPLACEMENT
RGSCC201-R-B-B-0
RGSCC201-R-B-B-0
VIEW PRODUCT
Tools/3D Models
Product Guides