RGS-00001520
Carling TechnologiesSwitch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGS-00001520
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part RGSCC211-R-B-B-0 is a high-quality and durable rocker switch designed for various electrical applications. It features a curved rocker design and has two positions, OFF and ON, with no neutral position. This switch is double-pole, single-throw (DPST) and has quick connect terminals for easy installation. It has a maximum current rating of 20A and a maximum voltage rating of 250VAC. The switch is built to withstand a long lifespan, with a rating of 100,000 cycles. This switch is available in bulk quantity, perfect for professionals or large-scale projects.
Search Keywords:
RGS00001520
This product is discontinued, but still in stock
IN STOCK:
290
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.467
$129.340
60
$5.616
$336.960
100
$4.656
$465.600
260
$4.433
$1,152.580
500
$4.340
$2,170.000
1,000
$4.297
$4,297.000
2,500
$4.254
$10,635.000
5,000
+
$4.211
$21,055.000
Product Guides