help desk software
DATA SHEET

RGS-46105031

Carling Technologies

Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGS-46105031
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The Carling Technologies RGS-46105031 is a high-quality rocker switch featuring a DPST (double pole, single throw) configuration with a curved rocker design. This switch has an OFF-NONE-ON function and is rated for a maximum of 20A at 250VAC, with a power rating of 559.27VA. With a durability of 100,000 cycles, this switch is designed to provide reliable performance over a long service life. The quick connect terminals make installation quick and easy. Sold in bulk quantities, the Carling Technologies RGS-46105031 is a versatile and dependable choice for various electrical applications.
Search Keywords:
RGS46105031
IN STOCK: 0
On Order:
1,000   can ship 1/20/25 
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.876
$97.520
60
$4.640
$278.400
100
$3.862
$386.200
260
$2.657
$690.820
500
$2.137
$1,068.500
1,000
$2.010
$2,010.000
2,500
$1.981
$4,952.500
5,000 +
$1.961
$9,805.000
RECOMMENDED REPLACEMENT
RGSCC901-R-B-B-0
RGSCC901-R-B-B-0
VIEW PRODUCT
Tools/3D Models
Product Guides