help desk software
DATA SHEET

RGSCA901-R-B-B-0

Carling Technologies

1-pole - OFF-None-ON - 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Black Rocker - .250 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGSCA901-R-B-B-0
Alias/AKA:
RGS-00010656
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - OFF-None-ON - 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Black Rocker - .250 Tab (Q.C.)
Search Keywords:
RGSCA901RBB0
IN STOCK: 2,210
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.189
$155.670
120
$3.576
$429.120
270
$3.188
$860.760
510
$3.129
$1,595.790
1,020
$2.997
$3,056.940
2,520
$2.931
$7,386.120
5,010
$2.901
$14,534.010
7,500 +
$2.872
$21,540.000
Older Equivalent
RGS-00010656
RGS-00010656
VIEW PRODUCT
Tools/3D Models