RGSCC901-R-B-B-0
Carling Technologies2-pole - OFF-None-ON - 15A/20A/14(6)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Black Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGSCC901-R-B-B-0
Alias/AKA:
RGS-46105031
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies RGSCC901-R-B-B-0 is a high-quality rocker switch with a DPST (Double Pole, Single Throw) configuration. It features a quick connect terminal for easy installation and a curved rocker for easy operation. This switch is rated for 20A at 250VAC, with a maximum power rating of 559.27VA. With a durability of 100,000 cycles, this switch is designed for long-lasting performance. Available in bulk quantities for convenient purchasing.
Search Keywords:
RGSCC901RBB0
IN STOCK:
0
On Order:
500
can ship 1/23/25
Minimum Order:
20
Multiple:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$4.876
$97.520
60
$4.640
$278.400
100
$3.862
$386.200
260
$2.657
$690.820
500
$2.137
$1,068.500
1,000
$2.010
$2,010.000
2,500
$1.981
$4,952.500
5,000
+
$1.961
$9,805.000
Product Guides