RLL-48308400
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RLL-48308400
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part LTILA51-6S-BL-RC-NBL/125N is a high-quality rocker switch designed for ON-None-OFF operation. It features a single pole, single throw (SPST) configuration with quick connect terminals for easy installation. The switch has a curved and smooth face, giving it a sleek and glossy appearance. It can handle a maximum current of 15A at 250VAC or 28VDC, making it suitable for a wide range of applications. The switch is highly durable and rated for 100,000 cycles, ensuring longevity and reliability.
Search Keywords:
RLL48308400
This product is discontinued, but still in stock
IN STOCK:
590
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$7.26
$72.600
30
$7.09
$212.700
50
$6.61
$330.500
100
$6.54
$654.000
250
$6.07
$1,517.500
500
$5.91
$2,955.000
1,000
+
$5.63
$5,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides