help desk software
DATA SHEET

RR412-BB-NN

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RR412-BB-NN
Alias/AKA:
CRR-00000010
RoHS:
No
HTS:
853650
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
186.42 A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None ON SPDT Quick Connect Round Rocker 12A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords:
RR412BBNN
IN STOCK: 163
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.88
$86.400
120
$2.00
$240.000
270
$1.55
$418.500
510
$1.50
$765.000
1,020
$1.43
$1,458.600
2,520
$1.39
$3,502.800
5,010
$1.36
$6,813.600
7,500 +
$1.34
$10,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
CRR-00000010
CRR-00000010
VIEW PRODUCT
Tools/3D Models