RSCA201-VB-B-9-V
Carling Technologies1-pole - OFF-None-ON - 15A/20A 250VAC/125VAC 3/4 HP - Non-Illuminated Matte Black with Visi-Red Visi-Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RSCA201-VB-B-9-V
Alias/AKA:
RCR-57555594
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part RSCA201-VB-B-9-V is a high-quality rocker switch designed for various applications. It features a curved rocker design and a single-pole, single-throw (SPST) configuration, making it convenient and easy to operate. With a maximum current rating of 20A and a voltage rating of 250VAC, this switch is suitable for a wide range of electrical circuits. It has a quick connect termination option, allowing for quick and secure installation. The switch is built to last, with a durable construction that can withstand up to 100,000 cycles. This particular switch is sold in bulk quantities, providing a cost-effective solution for bulk orders.
Search Keywords:
RSCA201VBB9V
IN STOCK:
3,430
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$2.365
$70.950
120
$2.216
$265.920
270
$2.194
$592.380
510
$2.172
$1,107.720
1,020
$2.150
$2,193.000
2,520
$2.128
$5,362.560
5,010
$2.107
$10,556.070
7,500
+
$2.086
$15,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2280-1A-24DF
40AMP Mini Power Relay 24VDC coil SPST-NO
AZ2280-1C-120A
40AMP Mini Power Relay 120VAC coil SPDT