RWW-00000031
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RWW-00000031
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
0.4@24VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES W12D20001-AZZ00-000 is a high-quality rocker switch designed for automotive applications. This SPST (single pole, single throw) switch features a curved rocker design and is equipped with a quick connect terminal for easy installation. With a current rating of 10A and a voltage rating of 12VDC, this switch is capable of handling various electrical loads securely. Additionally, it has a low power consumption of 0.4VA, making it energy-efficient. Built to last, the W12D20001-AZZ00-000 switch by CARLING TECHNOLOGIES is tested to withstand up to 250,000 cycles, ensuring long-lasting performance. Available in bulk packaging, this rocker switch is an excellent choice for automotive manufacturers and enthusiasts alike.
Search Keywords:
RWW00000031
IN STOCK:
0
On Order:
500
can ship 1/20/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.81
$178.100
30
$15.65
$469.500
50
$12.93
$646.500
100
$12.80
$1,280.000
250
$12.25
$3,062.500
500
$12.12
$6,060.000
1,000
+
$12.00
$12,000.000
Product Guides