TA201-TB-B
Carling Technologies1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Black Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TA201-TB-B
Alias/AKA:
100-03934000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part TA201-TB-B is a high-quality rocker switch designed for various applications. It features a SPST (Single Pole Single Throw) configuration, with a quick connect terminal for easy installation. This switch has a sleek and modern design with an "ON" position and no "OFF" position. It is capable of handling up to 15A and 250VAC, or 559.27VA of power. With a durability of 100,000 cycles, this switch is built to last. The TA201-TB-B is available in bulk packaging, making it a cost-effective solution for larger projects or manufacturing needs.
Search Keywords:
TA201TBB
IN STOCK:
3,407
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$1.741
$52.230
120
$1.596
$191.520
270
$1.495
$403.650
510
$1.410
$719.100
1,020
$1.395
$1,422.900
2,520
$1.381
$3,480.120
5,010
$1.367
$6,848.670
7,500
+
$1.354
$10,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
3299W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO