help desk software
DATA SHEET

TA205-TB-B

Carling Technologies

1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Black Rocker - Wire Leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TA205-TB-B
Alias/AKA:
100-03950000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Black Rocker - Wire Leads
Search Keywords:
TA205TBB
IN STOCK: 1,004
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.45
$169.000
40
$7.45
$298.000
100
$6.10
$610.000
260
$5.77
$1,500.200
500
$5.64
$2,820.000
1,000
$5.54
$5,540.000
2,500
$5.46
$13,650.000
5,000 +
$5.26
$26,300.000
Older Equivalent
100-03950000
100-03950000
VIEW PRODUCT
Tools/3D Models