TA205-TW-W
Carling TechnologiesSwitch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TA205-TW-W
Alias/AKA:
100-03956500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
The CARLING TECHNOLOGIES part TA205-TW-W is a high-quality rocker switch designed for various electrical applications. This Single Pole, Single Throw (SPST) switch features a wire lead for easy installation. It has a maximum rating of 15A and 250VAC, with a power handling capacity of 559.27VA. The switch is capable of enduring 100,000 cycles of operation, ensuring lasting durability and reliable performance. This bulk-packaged switch is ideal for industrial and commercial use where a reliable ON/OFF switch is required.
Search Keywords:
TA205TWW
IN STOCK:
550
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$8.39
$167.800
40
$7.29
$291.600
100
$6.24
$624.000
260
$5.83
$1,515.800
500
$5.64
$2,820.000
1,000
$5.54
$5,540.000
2,500
$5.46
$13,650.000
5,000
+
$5.26
$26,300.000
Product Guides