TA22B-TLB-B
Carling Technologies1-pole - (ON)-None-OFF - 10A/15A/20A 250VAC/125VAC/125-250VAC "H" 3/4 HP - Non-Illuminated Black Momentary Rocker - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TA22B-TLB-B
Alias/AKA:
100-03962950
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - (ON)-None-OFF - 10A/15A/20A 250VAC/125VAC/125-250VAC "H" 3/4 HP - Non-Illuminated Black Momentary Rocker - .250 Tab (Q.C.)
Search Keywords:
TA22BTLBB
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$4.21
$84.200
60
$4.14
$248.400
100
$3.07
$307.000
260
$2.80
$728.000
500
$2.74
$1,370.000
1,000
$2.70
$2,700.000
2,500
$2.66
$6,650.000
5,000
+
$2.62
$13,100.000