help desk software
DATA SHEET

TGG-49629800

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-49629800
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TIGC51-6S-BL-NBL is a high-quality rocker switch designed for various electronic applications. This SPDT (Single Pole Double Throw) switch features an ON-OFF-ON function, making it versatile for different circuit configurations. With quick connect terminals and a curved, smooth-faced gloss rocker, this switch is easy to install and operate. It has a robust rating of 15A at 250VAC, 30VDC, and 559.27VA, ensuring reliable performance. With a lifespan of 100,000 cycles, this switch is built to last, making it a durable and dependable choice for your electrical needs.
Search Keywords:
TGG49629800
  This product is discontinued, but still in stock
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.27
$142.700
30
$12.21
$366.300
50
$10.45
$522.500
100
$9.32
$932.000
250
$9.05
$2,262.500
500
$8.91
$4,455.000
1,000 +
$8.78
$8,780.000
RECOMMENDED REPLACEMENT
TIGC51-6S-BL-NBL
TIGC51-6S-BL-NBL
VIEW PRODUCT
Tools/3D Models
Product Guides